Arcolectric Orange Indicator, 110V ac, 9.5mm Mounting Hole Size
- RS Stock No.:
- 237-0238
- Mfr. Part No.:
- C0276AANAE
- Manufacturer:
- Arcolectric (Bulgin) Ltd
View all Indicators
Temporarily out of stock - back order for despatch 06/07/2022, delivery within 6 working days
Price (VAT excluded) Each
TWD70.00
(exc. GST)
TWD73.50
(inc. GST)
units | Per unit |
1 - 24 | TWD70.00 |
25 - 99 | TWD69.00 |
100 - 249 | TWD66.00 |
250 - 499 | TWD64.00 |
500 + | TWD63.00 |
- RS Stock No.:
- 237-0238
- Mfr. Part No.:
- C0276AANAE
- Manufacturer:
- Arcolectric (Bulgin) Ltd
- COO (Country of Origin):
- TN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
9.5mm Mount Neon Indicators
Approvals
Specifications
Attribute | Value |
Voltage Rating | 110V ac |
Light Output Colour | Orange |
Mounting Hole Size | 9.5mm |
Bezel Style | Prominent |
Temporarily out of stock - back order for despatch 06/07/2022, delivery within 6 working days
Price (VAT excluded) Each
TWD70.00
(exc. GST)
TWD73.50
(inc. GST)
units | Per unit |
1 - 24 | TWD70.00 |
25 - 99 | TWD69.00 |
100 - 249 | TWD66.00 |
250 - 499 | TWD64.00 |
500 + | TWD63.00 |