- RS Stock No.:
- 191-7802
- Mfr. Part No.:
- SX43211F3G00000
- Manufacturer:
- Molveno
5 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD36.20
(exc. GST)
TWD38.01
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD36.20 | TWD181.00 |
25 - 45 | TWD35.40 | TWD177.00 |
50 - 95 | TWD34.60 | TWD173.00 |
100 + | TWD33.80 | TWD169.00 |
*price indicative |
- RS Stock No.:
- 191-7802
- Mfr. Part No.:
- SX43211F3G00000
- Manufacturer:
- Molveno
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Panel cut-out – 13mm
Fitted with 6.3x0.8mm tabs
Lens diameter 15mm
Temperature – T150°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX43211F3G00000 - red
Fitted with 6.3x0.8mm tabs
Lens diameter 15mm
Temperature – T150°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX43211F3G00000 - red
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250V |
Light Output Colour | Red |
Mounting Hole Size | 13mm |
Lamp Type | Neon |
Length | 24.95mm |
Series | SX43 |