- RS Stock No.:
- 191-7799
- Mfr. Part No.:
- SX41211F2G00000
- Manufacturer:
- Molveno
265 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD35.00
(exc. GST)
TWD36.75
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD35.00 | TWD175.00 |
25 - 45 | TWD33.40 | TWD167.00 |
50 - 95 | TWD32.20 | TWD161.00 |
100 + | TWD31.40 | TWD157.00 |
*price indicative |
- RS Stock No.:
- 191-7799
- Mfr. Part No.:
- SX41211F2G00000
- Manufacturer:
- Molveno
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Panel cut-out – 12mm
Fitted with 6.3x0.8mm tabs
Lens diameter 14mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX41211F2G00000 – red
Fitted with 6.3x0.8mm tabs
Lens diameter 14mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX41211F2G00000 – red
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250V |
Light Output Colour | Red |
Mounting Hole Size | 12mm |
Lamp Type | Neon |
Length | 35mm |
Series | SX41 |