- RS Stock No.:
- 191-7795
- Mfr. Part No.:
- SX33211F2E00000
- Manufacturer:
- Molveno
1075 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD36.40
(exc. GST)
TWD38.22
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD36.40 | TWD182.00 |
25 - 45 | TWD33.60 | TWD168.00 |
50 - 95 | TWD32.40 | TWD162.00 |
100 + | TWD32.00 | TWD160.00 |
*price indicative |
- RS Stock No.:
- 191-7795
- Mfr. Part No.:
- SX33211F2E00000
- Manufacturer:
- Molveno
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Panel cut-out – 10mm
Fitted with 6.3x0.8mm tabs
Lens diameter 13.5mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX33211F2E00000 – green
Fitted with 6.3x0.8mm tabs
Lens diameter 13.5mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX33211F2E00000 – green
Specifications
Attribute | Value |
---|---|
Voltage Rating | 240V |
Light Output Colour | Green |
Mounting Hole Size | 10mm |
Lamp Type | Neon |
Length | 33.3mm |
Series | SX33 |