Red/Clear twin neon Indicator, 240V, 22x
125 In stock for delivery within 6 working days
Added
- RS Stock No.:
- 191-7790
- Mfr. Part No.:
- B61121GL00000
- Manufacturer:
- Molveno
- COO (Country of Origin):
- IT
units | Per unit | Per Pack* |
5 - 20 | TWD120.00 | TWD600.00 |
25 - 45 | TWD113.40 | TWD567.00 |
50 - 95 | TWD109.80 | TWD549.00 |
100 + | TWD106.40 | TWD532.00 |
*price indicative |
Attribute | Value |
Voltage Rating | 200 → 250 V ac |
Mounting Hole Size | 22 x 30mm |
Lamp Type | Neon |
Lamp Size | T120 |
Termination Type | Tab |
Bezel Colour | Black |
Length | 25 mm |
Shape | Rectangular |
Series | B6 |