- RS Stock No.:
- 171-6720
- Mfr. Part No.:
- LH1D-D2HQ4C30PW
- Manufacturer:
- Idec
Temporarily out of stock - back order for despatch 28/10/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,931.00
(exc. GST)
TWD2,027.55
(inc. GST)
Units | Per unit |
1 - 4 | TWD1,931.00 |
5 + | TWD1,738.00 |
- RS Stock No.:
- 171-6720
- Mfr. Part No.:
- LH1D-D2HQ4C30PW
- Manufacturer:
- Idec
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IDEC LH series of LED Spider Lights. These slim andstylish LEDs are best for mounting on the surface of equipment or panels, maintaining excellent visibility from the front and the side. LH spider lights can be used in various applications that do not have space behind the panel. These include robotic arms, product picking, door monitoring and other applications where customers can use dual-color pre-wired LED spider lights rather than drilling two 22mm holes to mount two pilot lights.
LED Surface Mount Lights LH Series 24V AC/DC Cable Length 3m Cool White Colour Dome Lens
LED Surface Mount Indicator
Flat or dome
3m wiring cable
Marking film can be inserted into Flat Spider Lights
Flat or dome
3m wiring cable
Marking film can be inserted into Flat Spider Lights
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Light Output Colour | White |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Colour | Black |
Current Rating | 17mA |
Length | 51.7mm |