- RS Stock No.:
- 589-648
- Mfr. Part No.:
- C027700FAK
- Manufacturer:
- Arcolectric (Bulgin) Ltd
67 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD327.00
(exc. GST)
TWD343.35
(inc. GST)
Units | Per unit |
1 - 24 | TWD327.00 |
25 - 99 | TWD316.00 |
100 - 249 | TWD308.00 |
250 - 499 | TWD301.00 |
500 + | TWD295.00 |
- RS Stock No.:
- 589-648
- Mfr. Part No.:
- C027700FAK
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Filament Panel Indicator
14mm coloured diffused polycarbonate lens
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Green |
Mounting Hole Size | 10mm |
Lamp Type | Neon |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 37mA |