- RS Stock No.:
- 170-5103
- Mfr. Part No.:
- FN372-6/21
- Manufacturer:
- Schaffner
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 170-5103
- Mfr. Part No.:
- FN372-6/21
- Manufacturer:
- Schaffner
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Schaffner FN37X Series
Up to 6A current rating
IEC 950-compliant (twin fuse configurations only)
General purpose applications
With voltage selector
IEC 950-compliant (twin fuse configurations only)
General purpose applications
With voltage selector
Note
Snap-in and screw mount versions available.
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 0 → 400Hz |
IEC Connector Type | IEC/EN 60939 |
Width | 32mm |
Depth | 59.5mm |
Height | 58mm |