- RS Stock No.:
- 233-7291
- Mfr. Part No.:
- TL1008-10
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 233-7291
- Mfr. Part No.:
- TL1008-10
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The SMC TL high purity fluoropolymer tubing has standard in metric size 10 m roll. The TL series has outstanding corrosion resistance, compatible with chemicals such as acids, bases and ultrapure water.
Applicable tubing O.D. is 4 mm to 19 mm
Maximum operating temperature 260 °C
Colour translucent
Maximum operating temperature 260 °C
Colour translucent
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 8mm |
Outer Diameter | 10mm |
Material | PFA |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 9 bar |
Suitable Applications | Critical Fluid |
Series | TL |
Minimum Operating Temperature | 20°C |
Maximum Operating Temperature | 260°C |
Colour | Clear |
Length | 10m |