- RS Stock No.:
- 764-2796
- Mfr. Part No.:
- PMC24-04BSPT
- Manufacturer:
- Colder Products
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 764-2796
- Mfr. Part No.:
- PMC24-04BSPT
- Manufacturer:
- Colder Products
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert Male Pipe Thread
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Thread Size | 1/4in |
Hose Connector Type | Threaded Coupling |
Body Material | Acetal |
Connector Gender | Male |
Valved | No |
Coupling Connector Direction | Straight |
Thread Standard | BSPT |
Maximum Working Pressure | 8.3 bar |