- RS Stock No.:
- 146-3096
- Mfr. Part No.:
- 5953SA3
- Manufacturer:
- Nito
Discontinued product
- RS Stock No.:
- 146-3096
- Mfr. Part No.:
- 5953SA3
- Manufacturer:
- Nito
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Nito CLICK series straight hose coupling has 1/2in coupler with 1/2in hose tail. It is made of brass material and has a maximum working pressure rating of 25bar. This is mostly used in trade, industry, house and garden.
Hose Inner Diameter 1/2in
Coupling Connector Type Coupler to Hose Tail
Body Material Brass
Coupling Connector Direction Straight
Coupling Connector Type Coupler to Hose Tail
Body Material Brass
Coupling Connector Direction Straight
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/2in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Brass |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |