- RS Stock No.:
- 842-1480
- Mfr. Part No.:
- SJ4570-1"X50YD-CLEAR
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 842-1480
- Mfr. Part No.:
- SJ4570-1"X50YD-CLEAR
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ Dual Lock™ Reclosable Fasteners SJ-4570, Low Profile/Thin, 25 mm x 45.7 m, Black
Features and Benefits
Half the thickness of standard 3M™ Dual Lock™ Reclosable Fasteners, providing a more invisible, thinner bond line through a low profile
Bonds well to a variety of substrates including metals, powder-coated paints and plastics such as acrylics, polycarbonate and ABS
Clean, smooth behind the scenes hold for aesthetic improvements - flexibility to fit your designs
Maintain surface integrity with no holes to invite moisture, corrosion or dirt
Simple to apply, use and maintain
Ability to join dissimilar materials without corrosion and contamination
Vibration absorption and security, no loosening or failing attachments
Durable for repeated opening and closings, hundreds of reattachments
Allows for precise alignment before final closure
Gives haptic and noise feed back for proper closure
Reliable performance indoors
Bonds well to a variety of substrates including metals, powder-coated paints and plastics such as acrylics, polycarbonate and ABS
Clean, smooth behind the scenes hold for aesthetic improvements - flexibility to fit your designs
Maintain surface integrity with no holes to invite moisture, corrosion or dirt
Simple to apply, use and maintain
Ability to join dissimilar materials without corrosion and contamination
Vibration absorption and security, no loosening or failing attachments
Durable for repeated opening and closings, hundreds of reattachments
Allows for precise alignment before final closure
Gives haptic and noise feed back for proper closure
Reliable performance indoors
Applications
Reclosable fastener providing a low profile attachment. Bonds well to a variety of substrates including metals, powder-coated paints and plastics such as acrylics, polycarbonate and ABS. Indoor and outdoor use.
3M™ Dual Lock™ Reclosable Fastener SJ4570 provides a low profile attachment to give a smooth, flat fastening. They close with a snap to assure your design is secure. Pressure-sensitive adhesive backing bonds well to metals (aluminium, stainless steel), glass, plastics (acrylic, polycarbonate, ABS) and powder coated paints.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Width | 25mm |
Length | 45.7m |
Hook Type | Mushroom Hook |
Colour | Black |
Pre-cut | No |
Series | Dual Lock™ |
Model Number | SJ4570 |