- RS Stock No.:
- 383-3364
- Mfr. Part No.:
- "SJ-3527 (BLACK) 1"""
- Manufacturer:
- 3M
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 383-3364
- Mfr. Part No.:
- "SJ-3527 (BLACK) 1"""
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Scotchmate™ Hook and Loop Fasteners
When the Scotchmate hook & loop fasteners are pressed together hundreds of tiny, stiff hooks mesh with a surface of pliable loops. Press together to fasten and pull apart to open.
Specifications
Attribute | Value |
---|---|
Width | 25.4mm |
Length | 45.72m |
Hook Type | Hook & Loop |
Colour | Black |