- RS Stock No.:
- 662-9654
- Mfr. Part No.:
- CD4069UBPW
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 662-9654
- Mfr. Part No.:
- CD4069UBPW
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V |
Maximum High Level Output Current | -4.2mA |
Maximum Low Level Output Current | 4.2mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | 4000 |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Supply Voltage | 18 V |
Height | 1.15mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 3 V |
Width | 4.4mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |