- RS Stock No.:
- 825-8800
- Mfr. Part No.:
- C146 A03 001 E8
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 825-8800
- Mfr. Part No.:
- C146 A03 001 E8
- Manufacturer:
- Amphenol
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Heavy Mate M Type Modules
A selection of male and female insert modules for use with the M type insert frames, hoods and housings, from 2 pole to 20 pole variants. Designed for use in harsh environments with a robust and hard wearing construction, excellent EMC protection and vibration proof. Suitable for industrial uses and many other applications.
Over 50 mating cycles
Operating temperature range -40 to +125 °C
Operating temperature range -40 to +125 °C
Approvals
UL, CSA, SEV, VDE
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Series | Heavy Mate M |
Type | M Type Insert |
Mounting Type | Cable Mount |
Voltage Rating | 630 V |
Pole Format | 3P |
Number of Rows | 1 |
IP Rating | IP00 |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Plating | Silver |
Range | Heavy Mate |
Series Number | C146 |
Contact Material | Copper Alloy |