- RS Stock No.:
- 201-8865
- Mfr. Part No.:
- 19155031701
- Manufacturer:
- HARTING
5 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD945.00
(exc. GST)
TWD992.25
(inc. GST)
Units | Per unit |
1 - 9 | TWD945.00 |
10 - 49 | TWD907.00 |
50 + | TWD870.00 |
- RS Stock No.:
- 201-8865
- Mfr. Part No.:
- 19155031701
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han F+B Series Benefits:
Helps reduce downtimes in the food & beverage industry
Connectors are many times faster in plugging compared to other hard wired solutions
One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes
Applications:
Machines for the food/beverage industry
Bottling plants
Packaging machines
Suitable for food processing zones:
Interfaces inside the splash zone
Resistant to chemical cleaning agents even at high cleaning density
The Harting han F+B M25 top entry black cable to cable housing is made up of polypropylene and is used as an connector in food and beverage industry.
Limiting temperature range from -40°C to +125°C
Mating cycles of = 500
Roughness of the surface = 1.12μm
Mating cycles of = 500
Roughness of the surface = 1.12μm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Han F+B |
Type | Connector Hood |
Mounting Type | Cable Mount |
Body Orientation | Top Entry |
Current Rating | 16A |
Series Number | 19155031701 |
Gender | Female |