- RS Stock No.:
- 188-1471
- Mfr. Part No.:
- 09100033201
- Manufacturer:
- HARTING
- RS Stock No.:
- 188-1471
- Mfr. Part No.:
- 09100033201
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Inserts, Crimp termination, Male, Polyamide, RAL 9005 (jet black), Rated current: 16A, Size: 1 A, Contacts: 3, Conductor cross-section: 0.14 ... 4mm², Snap-in latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han 1A |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 3P+E |
Number of Rows | 2 |
Voltage Rating | 400 V |
Range | Han |
IP Rating | IP20, IP65 |
Number of Contacts | 3 |