- RS Stock No.:
- 188-1460
- Mfr. Part No.:
- 09100022601
- Manufacturer:
- HARTING
22 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD254.00
(exc. GST)
TWD266.70
(inc. GST)
Units | Per unit |
1 - 49 | TWD254.00 |
50 - 99 | TWD244.00 |
100 + | TWD234.00 |
- RS Stock No.:
- 188-1460
- Mfr. Part No.:
- 09100022601
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inserts, Screw termination, Male, Polyamide, RAL 9005 (jet black), Rated current: 10A, Size: 1 A, Contacts: 2, Conductor cross-section: 0.75 ... 1.5mm², Copper alloy, Silver plated, Snap-in latches
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han 1A |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 2P+E |
Number of Rows | 2 |
Voltage Rating | 230 V, 400 V |
Range | Han |
IP Rating | IP20, IP65 |
Number of Contacts | 2 |
Contact Material | Copper Alloy |
Contact Plating | Silver Plated |