- RS Stock No.:
- 175-1372
- Mfr. Part No.:
- 19370061440
- Manufacturer:
- HARTING
- RS Stock No.:
- 175-1372
- Mfr. Part No.:
- 19370061440
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/housings for more demanding environmental requirements
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Han M |
Type | Hood |
Thread Size | M20 |
Mounting Type | Cable Mount |
Size | 6B |
Manufacturer Size Code | 6B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Termination Method | Screw |