- RS Stock No.:
- 175-1371
- Mfr. Part No.:
- 19370240528
- Manufacturer:
- HARTING
2 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD2,569.00
(exc. GST)
TWD2,697.45
(inc. GST)
Units | Per unit |
1 - 4 | TWD2,569.00 |
5 + | TWD2,312.00 |
- RS Stock No.:
- 175-1371
- Mfr. Part No.:
- 19370240528
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/housings for more demanding environmental requirements
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han M |
Thread Size | M40 |
Mounting Type | Surface Mount |
Size | 24B |
Manufacturer Size Code | 24B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |