- RS Stock No.:
- 173-7674
- Mfr. Part No.:
- 09140022602
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
12 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 2)
TWD608.00
(exc. GST)
TWD638.40
(inc. GST)
Units | Per unit | Per Pack* |
2 - 2 | TWD608.00 | TWD1,216.00 |
4 - 6 | TWD595.00 | TWD1,190.00 |
8 + | TWD582.50 | TWD1,165.00 |
*price indicative |
- RS Stock No.:
- 173-7674
- Mfr. Part No.:
- 09140022602
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Axial 40A Screw Module
2 contacts (40A) for power circuits
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Male |
Series | Han-Modular |
Type | Axial Module |
Termination Method | Screw |
Number of Rows | 1 |
Voltage Rating | 1 kV |
Number of Contacts | 2 |
Contact Plating | Silver |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Series Number | 0914 |