- RS Stock No.:
- 173-7618
- Mfr. Part No.:
- 19200030427
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 02/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD163.30
(exc. GST)
TWD171.46
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | TWD163.30 | TWD1,633.00 |
20 + | TWD159.70 | TWD1,597.00 |
*price indicative |
- RS Stock No.:
- 173-7618
- Mfr. Part No.:
- 19200030427
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
Slim, space saving design
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han A |
Thread Size | M20 |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Top Entry |
IP Rating | IP44, IP67 |
Series Number | 1920000 |