- RS Stock No.:
- 173-7564
- Mfr. Part No.:
- 19620031640
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
30 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD529.00
(exc. GST)
TWD555.45
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | TWD529.00 | TWD5,290.00 |
50 + | TWD476.10 | TWD4,761.00 |
*price indicative |
- RS Stock No.:
- 173-7564
- Mfr. Part No.:
- 19620031640
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han EMC Series Size 3 A Hoods and Housings
Han EMC size 3 A shielded metal hoods and housings with designed to meet high EMC requirements. These Han M hoods and housings have a robust diecast zinc construction with an unpainted electrically conductive surface for a continuous shielded connection. Locking levers provide a secure connection and IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
High EMC shielding capability
Robust diecast zinc construction
Locking levers for secure connection
IP67 protection using seal screw
Locking levers for secure connection
Range of cable entry angles
Robust diecast zinc construction
Locking levers for secure connection
IP67 protection using seal screw
Locking levers for secure connection
Range of cable entry angles
Product Application Information
These Han EMC Size 3 A hoods are suitable for use in industrial applications where shielding against electrical, magnetic or electro-magnetic interference is required
Harting Han EMC Series Size 3 A Hoods and Housings
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.
Specifications
Attribute | Value |
---|---|
Series | Han EMC |
Type | Connector Hood |
Thread Size | M20 x 1.5 |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Side Entry |
IP Rating | IP65 |