- RS Stock No.:
- 173-7329
- Mfr. Part No.:
- 09210073101
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
70 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD244.50
(exc. GST)
TWD256.72
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | TWD244.50 | TWD2,445.00 |
50 + | TWD220.00 | TWD2,200.00 |
*price indicative |
- RS Stock No.:
- 173-7329
- Mfr. Part No.:
- 09210073101
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han D-Sub Module
A range of Han D-sub adapter modules without D-sub insert offered in male and female versions and part of the Han Modular system.
Approvals
RU
Standards
DIN EN 60664-1, DIN EN 61984
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han D |
Type | Connector Module |
Pole Format | 7P |
Number of Rows | 3 |
Voltage Rating | 50 V ac, 120 V dc |
Number of Contacts | 7 |