- RS Stock No.:
- 416-644
- Mfr. Part No.:
- 2-1103637-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 416-644
- Mfr. Part No.:
- 2-1103637-3
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 16A |
Gender | Female |
Series | HE |
Type | Connector Insert |
Voltage Rating | 400 V |
Pole Format | 10P+E |
Manufacturer Size Code | 4 |