- RS Stock No.:
- 858-8842
- Mfr. Part No.:
- 1636363
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 858-8842
- Mfr. Part No.:
- 1636363
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Female |
Series | HC-K 6/12 EBUS |
Pole Format | 18P+E |
Voltage Rating | 400 V |