- RS Stock No.:
- 221-1690
- Mfr. Part No.:
- 09140033001
- Manufacturer:
- HARTING
21 In CN stock for delivery within 2 working day(s) (local stock)
115 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD243.00
(exc. GST)
TWD255.15
(inc. GST)
Units | Per unit |
1 - 4 | TWD243.00 |
5 + | TWD200.00 |
- RS Stock No.:
- 221-1690
- Mfr. Part No.:
- 09140033001
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han® C Module
3 contacts for power circuits
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Male |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 3 |
Voltage Rating | 690 V |
Range | Han C |
Number of Contacts | 3 |