- RS Stock No.:
- 174-1736
- Mfr. Part No.:
- 09330104739
- Manufacturer:
- HARTING
2 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,793.00
(exc. GST)
TWD1,882.65
(inc. GST)
Units | Per unit |
1 - 4 | TWD1,793.00 |
5 + | TWD1,613.00 |
- RS Stock No.:
- 174-1736
- Mfr. Part No.:
- 09330104739
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han ES AV series connector insert has male pin snap which can be used with heavy duty power connectors.
Thread Size: M3 x 10
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han ES AV |
Type | Connector Insert |
For Use With | Connectors |
Pole Format | 10P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Number of Contacts | 10 |
Minimum Wire Size mm² | 0.14mm² |
Thread Size | M3 x 10 |
Maximum Wire Size mm² | 2.5mm² |