- RS Stock No.:
- 880-5894
- Mfr. Part No.:
- 617151F00000
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 880-5894
- Mfr. Part No.:
- 617151F00000
- Manufacturer:
- AAVID THERMALLOY
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Aavid Thermalloy Extruded Length Bar Heatsinks
Aavid Thermalloy insulating full lengths of extruded aluminium alloy heatsinks.
Note
Thermal resistance is calculated based on a single 1" (25.4mm) square heat source centered on the heat sink.
Specifications
Attribute | Value |
---|---|
For Use With | Universal Rectangular Alu |
Length | 2.438m |
Width | 165.1mm |
Height | 40.64mm |
Thermal Resistance | 0.29°C/W |
Material | Aluminium |