- RS Stock No.:
- 507-5138
- Mfr. Part No.:
- 437660
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 507-5138
- Mfr. Part No.:
- 437660
- Manufacturer:
- AAVID THERMALLOY
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TO220, 8.6°C/W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 19mm |
Width | 51mm |
Height | 41.2mm |
Dimensions | 19 x 51 x 41.2mm |
Thermal Resistance | 8.6°C/W |
Package Type | TO-220 |