TE Connectivity Standard Heat-Shrink Tubing, Black 4.8 mm Sleeve Dia. x 1.2m Length, RNF-100 Series
- RS Stock No.:
- 487-272
- Mfr. Part No.:
- RNF-100-3/16-0-STK
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
TWD4,238.00
(exc. GST)
TWD4,449.90
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | TWD4,238.00 | TWD84.76 |
*price indicative
- RS Stock No.:
- 487-272
- Mfr. Part No.:
- RNF-100-3/16-0-STK
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 4.8mm | |
| Product Type | Standard Heat-Shrink Tubing | |
| Colour | Black | |
| Shrunk Diameter | 2.4mm | |
| Sleeve Length | 1.2m | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Halogen Free | No | |
| Series | RNF-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 4.8mm | ||
Product Type Standard Heat-Shrink Tubing | ||
Colour Black | ||
Shrunk Diameter 2.4mm | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Halogen Free No | ||
Series RNF-100 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing, designed for wire and cable insulation with environmental sealing. It features a 2:1 shrink ratio, ensuring secure protection. Made from irradiated modified polyolefin, it provides durability and flexibility for electrical applications.
Flame Retardant
CSA approved
REACH compliant
RoHS compliant
Related links
- TE Connectivity Standard Heat-Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Standard Heat-Shrink Tubing RNF-100 Series
- TE Connectivity Standard Heat-Shrink Tubing RNF-100 Series
- TE Connectivity Standard Heat-Shrink Tubing RNF-100 Series
- TE Connectivity Standard Heat-Shrink Tubing RNF-100 Series
- TE Connectivity Standard Heat-Shrink Tubing RNF-100 Series
- TE Connectivity Standard Heat-Shrink Tubing RNF-100 Series
