- RS Stock No.:
- 181-8959
- Mfr. Part No.:
- F40024 NA103
- Manufacturer:
- Alpha Wire
- RS Stock No.:
- 181-8959
- Mfr. Part No.:
- F40024 NA103
- Manufacturer:
- Alpha Wire
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Our FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heatshrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 0.79mm |
Colour | Natural |
Shrunk Diameter | 0.69mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 1.2:1 |
Sleeve Length | 1.2m |
Material | FEP |
Flame Retardant | Yes |
Halogen Free | No |
Series | FIT-400 |
Standards Met | AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0 |