- RS Stock No.:
- 847-9918
- Mfr. Part No.:
- T400X000A91
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 847-9918
- Mfr. Part No.:
- T400X000A91
- Manufacturer:
- Panduit
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit Arc Flash Print On Continuous Tape
Panduit print on-demand Arc Flash labels are designed to comply with the latest regulations including the 2012 NFPA 70E Standard, also called Electrical Safety in the Workplace. The print on-demand range is a durable polyester label for use with the TDP43ME printer. The print on-demand continuous tapes are supplied on a roll of 15 meters.
Specifications
Attribute | Value |
---|---|
Colour | Red/White |
Tape Type | Hazard Tape |
Backing Material | Polyester |
Width | 101.6mm |
Length | 15.2m |
Pre-printed | None |