- RS Stock No.:
- 763-2058
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-2058
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Labels: Hazard Warning Signs
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)
An inexpensive way of highlighting hazardous areas
An inexpensive way of highlighting hazardous areas
Standards
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG), ISO7010
Specifications
Attribute | Value |
---|---|
Tape Type | Barrier Tape |
Colour | Black/Yellow |
Backing Material | LDPE |
Width | 150mm |
Length | 100m |
Thickness | 0.05 mm, 0.1 mm, 0.17mm |
Pre-printed | Danger Falling Objects |
Tensile Strength | 0.6 N/cm, 1 N/cm, 2N/cm |