- RS Stock No.:
- 121-8623
- Mfr. Part No.:
- 5702 50mmx33m
- Manufacturer:
- 3M
3 In CN stock for delivery within 2 working day(s) (local stock)
1 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD2,480.00
(exc. GST)
TWD2,604.00
(inc. GST)
Units | Per unit |
1 - 14 | TWD2,480.00 |
15 - 39 | TWD2,384.00 |
40 + | TWD2,289.00 |
- RS Stock No.:
- 121-8623
- Mfr. Part No.:
- 5702 50mmx33m
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Hazard Tape
The 3M 5702 black/yellow safety stripe tape has been developed to provide you with a tape to mark out your hazards. The durable tape comes in 33 m lengths with the colour embedded into the tape to give you long-term resistance to abrasion, moisture and scuffing.
With a rubber adhesive and vinyl backing the 3M hazard tape has an excellent holding strength and helps prevent edge lifting.
The 3M safety stripe hazards tape is a black/yellow colour, durable vinyl backing used to identify and mark traffic areas and physical hazards. This tape is 0.14mm thick, 50mm wide and 33mm long. It provides clear safety indication for driving and walking lanes, hazardous areas, protruding equipment and low hanging objects. This rubber adhesive provides an excellent holding strength on many surfaces.
Caution:
Avoid ketones, esters and chlorinated hydrocarbons, which can cause the backing to swell or degrade."
With a rubber adhesive and vinyl backing the 3M hazard tape has an excellent holding strength and helps prevent edge lifting.
The 3M safety stripe hazards tape is a black/yellow colour, durable vinyl backing used to identify and mark traffic areas and physical hazards. This tape is 0.14mm thick, 50mm wide and 33mm long. It provides clear safety indication for driving and walking lanes, hazardous areas, protruding equipment and low hanging objects. This rubber adhesive provides an excellent holding strength on many surfaces.
Caution:
Avoid ketones, esters and chlorinated hydrocarbons, which can cause the backing to swell or degrade."
Features and Benefits
Black and yellow safety stripe tapes for hazardous areas
Unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting
Colour is integral to tape construction for long-term high visibility and abrasion resistance
Easy to apply, tape stretches around corners for a reliable tight fit
The adhesive provides a strong bond to most floors and excellent holding power
One-piece clean removal from many surfaces, lower clean up costs
Unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting
Colour is integral to tape construction for long-term high visibility and abrasion resistance
Easy to apply, tape stretches around corners for a reliable tight fit
The adhesive provides a strong bond to most floors and excellent holding power
One-piece clean removal from many surfaces, lower clean up costs
Typical Applications
3M™ Safety Stripe Tape 5702 is designed to provide clear safety indication for driving and walking lanes, hazardous areas, protruding equipment and low hanging objects. Mark out hazard areas, lane and safety marking in factories, hospitals and warehouses.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Caution
Avoid ketones, esters and chlorinated hydrocarbons which can cause the backing to swell or degrade
3M Hazard Tape, Rubber Adhesive, 0.14mm Total Tape Thickness - 5702 Series - 5702 50mmx33m
You won't get tripped up when using this hazard tape from 3M. The black and yellow striped pattern is just what you need to make risky areas and stairs stand out, which boosts safety in manufacturing environments and public spaces. Its vinyl construction resists wear and tear, so you can count on the tape's longevity in high-traffic areas. This material also withstands moisture and most solvents for compatibility with cleaning and hygienic applications.
Features & Benefits
• Long length of 33m to cover large spaces
• Compatible with demanding settings, thanks to its wide operating temperature range between +4°C and +77°C
• Shelf life of 18 months, so suitable for storage
• Compatible with demanding settings, thanks to its wide operating temperature range between +4°C and +77°C
• Shelf life of 18 months, so suitable for storage
Applications
• Automated assembly lines
• Public spaces
• Workshops
• Hospitals and medical centres
• Public spaces
• Workshops
• Hospitals and medical centres
What's the chance of this hazard tape lifting?
Thanks to its elasticity, it easily moulds to uneven surfaces, so there's minimal risk of the tape lifting.
Specifications
Attribute | Value |
---|---|
Colour | Black, Yellow |
Tape Type | Hazard Tape |
Backing Material | Vinyl |
Width | 50mm |
Length | 33m |
Thickness | 0.14mm |
Pre-printed | None |
Adhesion Strength | 21 N/100 mm |
Tensile Strength | 260N/100 mm |
Elongation at Break | 170% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Rubber |