- RS Stock No.:
- 711-980
- Mfr. Part No.:
- AT8
- Manufacturer:
- Advance Tapes
- RS Stock No.:
- 711-980
- Mfr. Part No.:
- AT8
- Manufacturer:
- Advance Tapes
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Advance Tapes PVC Hazard Warning Tape
The Advance Tapes hazards warning tape is a red/white colour, heavy-duty plasticised PVC film coated with a white, aggressive pressure-sensitive and rubber resin adhesive. This tape is 0.14mm thick, 50mm wide and 33m long. The red/white colours indicate fire fighting equipment, no smoking areas and flammable substances.
Features and Benefits
Low stretch PVC that will not shrink back or lift once applied
High adhesion level, adheres well long term to rough surfaces
Good abrasion resistance, stands up well to foot and machinery traffic
Flexible and easy to apply round irregular surface
Breaking load is 26N/cm
Elongation at break 150%
Excellent conformability, particularly to uneven surfaces
Non-corrosive adhesive
Can be applied by hand or machine
Can be walked on immediately after application
High adhesion level, adheres well long term to rough surfaces
Good abrasion resistance, stands up well to foot and machinery traffic
Flexible and easy to apply round irregular surface
Breaking load is 26N/cm
Elongation at break 150%
Excellent conformability, particularly to uneven surfaces
Non-corrosive adhesive
Can be applied by hand or machine
Can be walked on immediately after application
Applications
Statutory health and safety regulations
Indoor and outdoor use
Indoor and outdoor use
Specifications
Attribute | Value |
---|---|
Colour | Red/White |
Tape Type | Hazard Tape |
Backing Material | PVC |
Width | 50mm |
Length | 33m |
Thickness | 0.14mm |
Pre-printed | None |
Adhesion Strength | 3.5 N/cm |
Tensile Strength | 26N/cm |
Elongation at Break | 150% |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Adhesive Material | Rubber Resin |
Model Number | AT8 |