- RS Stock No.:
- 213-2757
- Mfr. Part No.:
- RTY070HVEAX
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 213-2757
- Mfr. Part No.:
- RTY070HVEAX
- Manufacturer:
- Honeywell
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Honeywell RTY Series hall-effect rotary position sensors with integral actuator allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. The sensor has 70°
True, non-contact operation
35 M cycle product life (RTY Series)
Solid-state Hall-effect technology
Rugged IP69K-sealed package with integral connector
Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit protection
35 M cycle product life (RTY Series)
Solid-state Hall-effect technology
Rugged IP69K-sealed package with integral connector
Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit protection
Specifications
Attribute | Value |
---|---|
Output Type | Standard |
Body Style | Block |
Mounting Style | Screw |
Supply Voltage | 10 → 30 V |
Terminal Type | European 3 pin |
Switching Current | 0.032 → 0.047 A |