SCHAEFFLER Drum
- RS Stock No.:
- 312-214
- Mfr. Part No.:
- ARCA-PUMP-BARREL-50-S
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
TWD59,908.00
(exc. GST)
TWD62,903.40
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | TWD59,908.00 |
*price indicative
- RS Stock No.:
- 312-214
- Mfr. Part No.:
- ARCA-PUMP-BARREL-50-S
- Manufacturer:
- SCHAEFFLER
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Dispenser Type | Drum | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Dispenser Type Drum | ||
RoHS Status: Exempt
The SCHAEFFLER Drum Pump for Hobbocks is a pneumatic pump designed for efficient grease transfer and dispensing. It features a G1/4 internal thread for the compressed air inlet and a G1/4 external thread for the grease outlet connector. The pump is equipped with a 30 mm suction pipe diameter and a 750 mm suction pipe length, making it suitable for a variety of grease dispensing applications.
Maximum consistency class is NLGI 2
Hand valve or metering pistol grease gun
Hand valve or metering pistol grease gun