- RS Stock No.:
- 390-9786
- Mfr. Part No.:
- FCN-361P040-AU
- Manufacturer:
- Fujitsu
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 390-9786
- Mfr. Part No.:
- FCN-361P040-AU
- Manufacturer:
- Fujitsu
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | FCN-360 |
Number of Contacts | 40 |
Number of Rows | 2 |
Body Orientation | Straight |
Connector System | Wire to Board |
Mounting Type | Panel Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 3A |
Voltage Rating | 250 V ac |