- RS Stock No.:
- 605-8904
- Mfr. Part No.:
- TB-57B
- Manufacturer:
- Teishin Electric
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 605-8904
- Mfr. Part No.:
- TB-57B
- Manufacturer:
- Teishin Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 65 mm |
External Height | 20 mm |
External Width | 110 mm |
External Dimensions | 65 x 110 x 20mm |
Colour | Black |
Lid Colour | Black |
Shielded | No |
Series | TB |