RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD5624BRMZ, 4-Channel Serial DAC, 287ksps, 10-Pin MSOP

The image is for reference only, please refer to product details and specifications


Temporarily out of stock - back order for despatch 18/05/2021, delivery within 6 working days
Add to Basket

Price (VAT excluded) Each (In a Tube of 50)

TWD284.80

(exc. GST)

TWD299.04

(inc. GST)

units

Added

RS Stock No.:
912-7722
Mfr. Part No.:
AD5624BRMZ
Manufacturer:
Analog Devices
COO (Country of Origin):
IE
unitsPer unitPer Tube*
50 - 50TWD284.80TWD14,240.00
100 - 150TWD275.30TWD13,765.00
200 +TWD268.30TWD13,415.00
*price indicative

Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices


AttributeValue
Resolution12 bit
Number of DAC Channels4
Digital Interface TypeSerial (SPI/QSPI/Microwire)
Mounting TypeSurface Mount
Package TypeMSOP
Power Supply TypeSingle
Conversion Rate287ksps
Typical Single Supply Voltage3.3 V, 5 V
Voltage ReferenceExternal
ArchitectureResistor String
Pin Count10
Maximum Settling Time4.5µs
Output PolarityUnipolar
Full Scale Error±1%FSR
Dimensions3 x 3 x 0.85mm
Width3mm
Height0.85mm
Integral Nonlinearity Error±1LSB
Maximum Operating Temperature+105 °C
Length3mm
Minimum Operating Temperature-40 °C