Analog Devices AD5542BRZ, Serial DAC, 1.5Msps, 14-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Conversion Rate 1.5Msps
Typical Single Supply Voltage 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 14
Maximum Settling Time 1µs
Output Polarity Bipolar, Unipolar
Full Scale Error ±7LSB
Length 8.75mm
Integral Nonlinearity Error ±2LSB
Height 1.5mm
Dimensions 8.75 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +85 °C
56 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 56)
TWD 730.30
(exc. GST)
TWD 766.80
(inc. GST)
units
Per unit
Per Tube*
56 - 56
TWD730.30
TWD40,896.80
112 - 168
TWD679.50
TWD38,052.00
224 +
TWD645.80
TWD36,164.80
*price indicative