Microchip MCP47FEB01A0-E/ST, 8 bit Serial DAC, 8-Pin TSSOP

  • RS Stock No. 879-3258
  • Mfr. Part No. MCP47FEB01A0-E/ST
  • Manufacturer Microchip
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP47FEB01/02 Series 8 Bit Digital-to-Analogue Converters

The MCP47FEB01/02 range of devices from Microchip are 8-bit, buffered voltage output Digital-to-Analogue Converters with non-volatile memory and an I2C compatible interface available in single and dual-channel variants.

Features

8-bit Resolution
Rail-to-Rail Output
Fast Settling Time - 6 μs (typical)
Voltage Reference Options - Device VDD, External VREF (buffered or un-buffered) or Internal Bandgap (1.22V typical)
Output Gain Options - Unity (1x) or 2x (when not using internal VDD as voltage source)
Non-Volatile Memory (EEPROM)
Power-Down Modes
Low Power Consumption – Dual-Channel Variant Normal Operation 380μA (max), Single Channel Variant Normal Operation 180 μA (max), Power-Down Operation 650nA (typical) and EEPROM Write Cycle 1.9mA (max)
Single-Supply Operation - 2.7V to 5.5V
I2C™ Interface

Digital to Analogue Converters - Microchip

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Typical Single Supply Voltage 1.8 → 5.5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 8
Maximum Settling Time 6µs
Output Polarity Bipolar
Full Scale Error 4.5LSB
Length 4.5mm
Dimensions 4.5 x 3.1 x 1.05mm
Minimum Operating Temperature -40 °C
Width 3.1mm
Integral Nonlinearity Error ±0.5LSB
Maximum Operating Temperature +125 °C
Height 1.05mm
760 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 10)
TWD 27.60
(exc. GST)
TWD 29.00
(inc. GST)
units
Per unit
Per Pack*
10 - 10
TWD27.60
TWD276.00
20 - 40
TWD26.30
TWD263.00
50 - 90
TWD25.40
TWD254.00
100 +
TWD24.60
TWD246.00
*price indicative
Packaging Options: