Analog Devices AD5624RBRMZ-3, 4-Channel Serial DAC, 10-Pin MSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 10
Maximum Settling Time 4.5µs
Output Polarity Bipolar
Full Scale Error ±1%FSR
Integral Nonlinearity Error ±0.25LSB
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Width 3.1mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 09/12/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 362.00
(exc. GST)
TWD 380.00
(inc. GST)
units
Per unit
1 - 9
TWD362.00
10 - 24
TWD336.00
25 - 49
TWD323.00
50 - 99
TWD319.00
100 +
TWD317.00
Packaging Options: