Analog Devices AD5611AKSZ-500RL7, Serial DAC, 6-Pin SC-70

  • RS Stock No. 806-5370
  • Mfr. Part No. AD5611AKSZ-500RL7
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 10 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type SC-70
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference Internal
Architecture Resistor String
Pin Count 6
Maximum Settling Time 10µs
Output Polarity Bipolar
Full Scale Error ±0.5mV
Dimensions 2.2 x 1.35 x 1mm
Width 1.35mm
Height 1mm
Length 2.2mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±4LSB
1090 In stock for delivery within 6 working days
Price (VAT excluded) Each (On a Tape of 5)
TWD 56.60
(exc. GST)
TWD 59.40
(inc. GST)
units
Per unit
Per Tape*
5 - 20
TWD56.60
TWD283.00
25 - 95
TWD45.60
TWD228.00
100 - 245
TWD41.80
TWD209.00
250 +
TWD40.60
TWD203.00
*price indicative
Packaging Options: