- RS Stock No.:
- 799-7554
- Mfr. Part No.:
- MAX509BCAP+
- Manufacturer:
- Maxim
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 799-7554
- Mfr. Part No.:
- MAX509BCAP+
- Manufacturer:
- Maxim
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Maxim Integrated
The Maxim MAX509 are quad, serial-input, 8-bit voltage-output digital-to-analogue converters (DACs). They operate with a single +5V supply or dual ±5V supplies. Internal, precision buffers swing rail-to-rail. The reference input range includes both supply rails.
Single +5V or dual ±5V supply operation
Output buffer amplifiers Swing rail to rail
Reference input range includes both supply rails
Output buffer amplifiers Swing rail to rail
Reference input range includes both supply rails
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | ±14mV |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Dual, Single |
Dimensions | 7.33 x 5.38 x 1.78mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |