- RS Stock No.:
- 799-3047
- Mfr. Part No.:
- MAX5138BGTE+
- Manufacturer:
- Maxim
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 799-3047
- Mfr. Part No.:
- MAX5138BGTE+
- Manufacturer:
- Maxim
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Resolution | 16 bit |
Integral Nonlinearity Error | 11LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 16 |
Maximum Settling Time | 5µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.75mm |
Maximum Operating Temperature | +105 °C |