RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD7228ABNZ, 8-Channel Parallel DAC, 200ksps, 24-Pin PDIP

The image is for reference only, please refer to product details and specifications


19 In stock, please allow 1 day for callibration plus 6 working days for delivery
Add to Basket

Price (VAT excluded) Each

TWD1,305.00

(exc. GST)

TWD1,370.25

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
709-6184
Mfr. Part No.:
AD7228ABNZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 4TWD1,305.00
5 - 9TWD1,274.00
10 - 49TWD1,241.00
50 - 99TWD1,223.00
100 +TWD1,208.00

Digital to Analogue Converters 8 Bit, Analog Devices


AttributeValue
Resolution8 bit
Number of DAC Channels8
Digital Interface TypeParallel
Mounting TypeThrough Hole
Package TypePDIP
Power Supply TypeDual, Single
Conversion Rate200ksps
Typical Single Supply Voltage15 V, 5 V
Voltage ReferenceExternal
ArchitectureR-2R, Resistor String
Pin Count24
Maximum Settling Time7µs
Output PolarityUnipolar
Full Scale Error±4LSB
Width6.35mm
Height3.3mm
Maximum Operating Temperature+85 °C
Length31.75mm
Dimensions31.75 x 6.35 x 3.3mm
Integral Nonlinearity Error±2LSB
Typical Dual Supply Voltage-5 V, 12 V, 15 V
Minimum Operating Temperature-40 °C