- RS Stock No.:
- 709-5929
- Mfr. Part No.:
- AD558JPZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
45 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD995.00
(exc. GST)
TWD1,044.75
(inc. GST)
Units | Per unit |
1 + | TWD995.00 |
- RS Stock No.:
- 709-5929
- Mfr. Part No.:
- AD558JPZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Full Scale Error | ±2.5LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 20 |
Maximum Settling Time | 3µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 12 V, 15 V, 5 V, 9 V |
Dimensions | 9.04 x 9.04 x 3.68mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |