RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD5542BRZ, Serial DAC, 1.5Msps, 14-Pin SOIC

The image is for reference only, please refer to product details and specifications


106 In stock, please allow 1 day for callibration plus 6 working days for delivery
Add to Basket

Price (VAT excluded) Each

TWD842.00

(exc. GST)

TWD884.10

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
709-4774
Mfr. Part No.:
AD5542BRZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9TWD842.00
10 - 49TWD820.00
50 - 99TWD794.00
100 - 249TWD789.00
250 +TWD784.00

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices


AttributeValue
Resolution16 bit
Number of DAC Channels1
Digital Interface TypeSerial (SPI/QSPI/Microwire)
Mounting TypeSurface Mount
Package TypeSOIC
Power Supply TypeSingle
Conversion Rate1.5Msps
Typical Single Supply Voltage5 V
Voltage ReferenceExternal
ArchitectureR-2R, Resistor String
Pin Count14
Maximum Settling Time1µs
Output PolarityBipolar, Unipolar
Full Scale Error±7LSB
Minimum Operating Temperature-40 °C
Integral Nonlinearity Error±2LSB
Height1.5mm
Dimensions8.75 x 4 x 1.5mm
Length8.75mm
Maximum Operating Temperature+85 °C
Width4mm